Trigger Devices
ST300S08P0
Description: Silicon Controlled Rectifier, 470A I(T)RMS, 300000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AE, TO-209AE, 3 PIN

Overview of ST300S08P0 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ST300S08P0 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components   17
  • 1 $151.7040
  • 8 $128.9484
  • 17 $121.3632
$121.3632 / $151.7040 Buy Now

CAD Models for ST300S08P0 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST300S08P0 by International Rectifier

ST300S08P0
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-94
Package Description
POST/STUD MOUNT, O-MUPM-H3
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Circuit Commutated Turn-off Time-Nom
100 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JEDEC-95 Code
TO-209AE
JESD-30 Code
O-MUPM-H3
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
8000 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
300000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
470 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. ST300S08P0
    International Rectifier
    Silicon Controlled Rectifier, 470A I(T)RMS, 300000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AE, TO-209AE, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST300S08P0 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST300S08P0 by International Rectifier

Select Manufacturer
Which Manufacturer of ST300S08P0 would you like to use for your alert(s)?
  • Please alert me when ST300S08P0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST300S08P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST300S08P0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST300S08P0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST300S08P0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST300S08P0 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: