There are no models available for this part yet.
Overview of ST3010E3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST3010E3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9081
|
Newark | Std Rectifier To-3 Rohs Compliant: Yes |Microchip ST3010E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7600 / $54.8700 | Buy Now | |
DISTI #
150-ST3010E3-ND
|
DigiKey | DIODE GEN PURP 100V 15A TO204AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8701 | Buy Now | |
DISTI #
ST3010E3
|
Avnet Americas | Diode Dual 100V 15A 2-Pin TO-3 - Bulk (Alt: ST3010E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7600 / $59.1000 | Buy Now | |
DISTI #
579-ST3010E3
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$59.1000 | Order Now | |
DISTI #
ST3010E3
|
Microchip Technology Inc | Std Rectifier _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now | ||
NAC | Std Rectifier, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.4600 / $60.2900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$52.3800 / $143.4800 | Buy Now |