Part Details for ST3033/4-BK105 by Alpha Wire
Overview of ST3033/4-BK105 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3033/4-BK105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black 5 x 4 ft Pcs/Pkg RoHS: Compliant |
156 In Stock 25 Factory Stock |
|
$14.4100 / $16.8100 | Buy Now |
|
Master Electronics | Black 5 x 4 ft Pcs/Pkg RoHS: Compliant |
156 In Stock 25 Factory Stock |
|
$14.4100 / $16.8100 | Buy Now |