-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7925-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1090 In Stock |
|
$1.6924 / $3.3700 | Buy Now |
DISTI #
ST3222ECPR
|
Avnet Americas | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP - Tape and Reel (Alt: ST3222ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6409 / $0.7293 | Buy Now |
DISTI #
511-ST3222ECP
|
Mouser Electronics | RS-232 Interface IC Lo Power 2Drvr/2Rcvr RoHS: Compliant | 1206 |
|
$1.5300 / $2.3900 | Buy Now |
|
STMicroelectronics | 15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers RoHS: Compliant Min Qty: 1 | 1206 |
|
$1.8700 / $2.3400 | Buy Now |
|
Future Electronics | ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 2700Reel |
|
$1.5400 | Buy Now |
|
Future Electronics | ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1350 Container: Reel | 0Reel |
|
$1.5400 / $1.5800 | Buy Now |
|
Future Electronics | ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 1350 Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
ST3222ECPR
|
Avnet Americas | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP - Tape and Reel (Alt: ST3222ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6409 / $0.7293 | Buy Now |
DISTI #
ST3222ECPR
|
Avnet Americas | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP - Tape and Reel (Alt: ST3222ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6409 / $0.7293 | Buy Now |
DISTI #
ST3222ECPR
|
Avnet Silica | RS232 Driver and Receiver, 2 TX, 2 RX, 3 V to 5.5 V, 20 Pins, SSOP (Alt: ST3222ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 1 Weeks, 6 Days | Silica - 1350 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3222ECPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3222ECPR
STMicroelectronics
15kV ESD protected, 3 to 5.5V low power, up to 250Kbps, RS-232 drivers and receivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ST3222ECPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3222ECPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3224EEA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Exar Corporation | ST3222ECPR vs SP3224EEA-L |
SP3225EEA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Exar Corporation | ST3222ECPR vs SP3225EEA-L |