Part Details for ST3243ECPR by STMicroelectronics
Overview of ST3243ECPR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST3243ECPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST3243ECPR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ST3243ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 428 |
|
RFQ | ||
|
Quest Components | 342 |
|
$1.6500 / $4.0000 | Buy Now | |
DISTI #
ST3243ECPR
|
Avnet Americas | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R - Tape and Reel (Alt: ST3243ECPR) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Container: Reel | 0 |
|
RFQ |
Part Details for ST3243ECPR
ST3243ECPR CAD Models
ST3243ECPR Part Data Attributes:
|
ST3243ECPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3243ECPR
STMicroelectronics
15 kV ESD PROTECTED 3 TO 5.5 V, 400 kbps, RS-232 TRANSCEIVER WITH AUTO POWER-DOWN, [0oC, 70oC] TEMPERATURE RANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ST3243ECPR
This table gives cross-reference parts and alternative options found for ST3243ECPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST3243ECPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3243CPW | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | Texas Instruments | ST3243ECPR vs MAX3243CPW |
ST3243BTR | TRIPLE LINE TRANSCEIVER, PDSO28, LEAD FREE, TSSOP-28 | STMicroelectronics | ST3243ECPR vs ST3243BTR |
SP3243EUCY-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | ST3243ECPR vs SP3243EUCY-L |
MAX3245EEUI+T | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3243ECPR vs MAX3245EEUI+T |
SP3243ECY | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 | Exar Corporation | ST3243ECPR vs SP3243ECY |
SP3243EUEY-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | ST3243ECPR vs SP3243EUEY-L |
SP3243EBCY-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | ST3243ECPR vs SP3243EBCY-L |
SN75C3243PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 | Texas Instruments | ST3243ECPR vs SN75C3243PWR |
MAX3245EEUI+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ST3243ECPR vs MAX3245EEUI+ |
SN75C3243PWRG4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP 0 to 70 | Texas Instruments | ST3243ECPR vs SN75C3243PWRG4 |