Part Details for ST33HTPH2028AAF3 by STMicroelectronics
Overview of ST33HTPH2028AAF3 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for ST33HTPH2028AAF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST33HTPH2028AAF3TR-ND
|
DigiKey | IC MCU 32BIT FLASH 28TSSOP Min Qty: 2500 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6866 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6700 | Buy Now |
Part Details for ST33HTPH2028AAF3
ST33HTPH2028AAF3 CAD Models
ST33HTPH2028AAF3 Part Data Attributes:
|
ST33HTPH2028AAF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33HTPH2028AAF3
STMicroelectronics
Microprocessor Circuit, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |