Part Details for ST33HTPH2E32AAF0 by STMicroelectronics
Overview of ST33HTPH2E32AAF0 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ST33HTPH2E32AAF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0366
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics ST33HTPH2E32AAF0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 | Buy Now |
DISTI #
497-ST33HTPH2E32AAF0TR-ND
|
DigiKey | IC MCU 32BIT FLASH 32VFQFPN Lead time: 98 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ST33HTPH2E32AAF0
|
EBV Elektronik | TRUSTED PLATFORM MODULE TPM (Alt: ST33HTPH2E32AAF0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ST33HTPH2E32AAF0
ST33HTPH2E32AAF0 CAD Models
ST33HTPH2E32AAF0 Part Data Attributes
|
ST33HTPH2E32AAF0
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33HTPH2E32AAF0
STMicroelectronics
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ST33HTPH2E32AAF0
This table gives cross-reference parts and alternative options found for ST33HTPH2E32AAF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST33HTPH2E32AAF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST33HTPH2E32AHD0 | Trusted Platform Module 1.2 & 2.0 with TCG SPI interface | STMicroelectronics | ST33HTPH2E32AAF0 vs ST33HTPH2E32AHD0 |