Part Details for ST33HTPH2E32AHB3 by STMicroelectronics
Overview of ST33HTPH2E32AHB3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ST33HTPH2E32AHB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 1424 |
|
RFQ |
Part Details for ST33HTPH2E32AHB3
ST33HTPH2E32AHB3 CAD Models
ST33HTPH2E32AHB3 Part Data Attributes:
|
ST33HTPH2E32AHB3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33HTPH2E32AHB3
STMicroelectronics
Microprocessor Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-12 | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for ST33HTPH2E32AHB3
This table gives cross-reference parts and alternative options found for ST33HTPH2E32AHB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST33HTPH2E32AHB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST33HTPH2E32AHC0 | Microprocessor Circuit | STMicroelectronics | ST33HTPH2E32AHB3 vs ST33HTPH2E32AHC0 |
ST33HTPH2E32AAF1 | Microprocessor Circuit, CMOS | STMicroelectronics | ST33HTPH2E32AHB3 vs ST33HTPH2E32AAF1 |
ST33HTPH2E32AHD0 | Trusted Platform Module 1.2 & 2.0 with TCG SPI interface | STMicroelectronics | ST33HTPH2E32AHB3 vs ST33HTPH2E32AHD0 |
ST33HTPH2E32AAF0 | Microprocessor Circuit, CMOS | STMicroelectronics | ST33HTPH2E32AHB3 vs ST33HTPH2E32AAF0 |