-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Long-term evolution TPM 2.0 device with an I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST33HTPH2X32AHD5-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6866 | Buy Now |
DISTI #
ST33HTPH2X32AHD5
|
Avnet Americas | Trusted Platform Module 32-Pin VQFN T/R - Tape and Reel (Alt: ST33HTPH2X32AHD5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.7900 / $2.9100 | Buy Now |
DISTI #
511-ST33HTPH2X32AHD5
|
Mouser Electronics | Security ICs / Authentication ICs Long-term evolution TPM 2.0 device with an I2C interface RoHS: Compliant | 5107 |
|
$2.8100 / $5.8500 | Buy Now |
|
STMicroelectronics | Long-term evolution TPM 2.0 device with an I2C interface RoHS: Compliant Min Qty: 1 | 5107 |
|
$5.7300 | Buy Now |
|
Future Electronics | 82QX-OEM TPM CHIP_AU RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.6400 | Buy Now |
|
Bristol Electronics | 2033 |
|
RFQ | ||
DISTI #
ST33HTPH2X32AHD5
|
Avnet Americas | Trusted Platform Module 32-Pin VQFN T/R - Tape and Reel (Alt: ST33HTPH2X32AHD5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.7900 / $2.9100 | Buy Now |
|
Ameya Holding Limited | 5107 |
|
RFQ | ||
DISTI #
ST33HTPH2X32AHD5
|
Avnet Americas | Trusted Platform Module 32-Pin VQFN T/R - Tape and Reel (Alt: ST33HTPH2X32AHD5) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.7900 / $2.9100 | Buy Now |
DISTI #
ST33HTPH2X32AHD5
|
Avnet Silica | Trusted Platform Module 32-Pin VQFN T/R (Alt: ST33HTPH2X32AHD5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST33HTPH2X32AHD5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33HTPH2X32AHD5
STMicroelectronics
Long-term evolution TPM 2.0 device with an I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2020-06-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO AVAILABLE WITH 3.3V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |