-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Long-term evolution TPM 2.0 device with an SPI interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8211
|
Newark | Oem Tpm Chip_Au |Stmicroelectronics ST33HTPH2X32AHD8 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ST33HTPH2X32AHD8-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1493 | Buy Now |
DISTI #
ST33HTPH2X32AHD8
|
Avnet Americas | STMST33HTPH2X32AHD8 FLASH MEMORY-BASED T - Tape and Reel (Alt: ST33HTPH2X32AHD8) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 45000 |
|
$2.3200 / $2.9600 | Buy Now |
DISTI #
511-ST33HTPH2X32AHD8
|
Mouser Electronics | Security ICs / Authentication ICs Long-term evolution TPM 2.0 device an SPI interface RoHS: Compliant | 2194 |
|
$2.1400 / $4.5000 | Buy Now |
DISTI #
E54:1762_17820352
|
Arrow Electronics | Secure MCU 32bit ST33 ARM SC300 RISC Flash 1.8V/3.3V 32-Pin VFQFPN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2401 | Europe - 66000 |
|
$2.1420 | Buy Now |
DISTI #
V36:1790_24983921
|
Arrow Electronics | Secure MCU 32bit ST33 ARM SC300 RISC Flash 1.8V/3.3V 32-Pin VFQFPN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2407 | Americas - 6000 |
|
$2.1160 | Buy Now |
|
STMicroelectronics | Long-term evolution TPM 2.0 device with an SPI interface RoHS: Compliant Min Qty: 1 | 2194 |
|
$2.7500 / $4.4100 | Buy Now |
|
Future Electronics | Long-term evolution Flash-memory-based TPM 2.0 device with an SPI interface RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
|
Future Electronics | Long-term evolution Flash-memory-based TPM 2.0 device with an SPI interface RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
DISTI #
78812122
|
Verical | Secure MCU 32bit ST33 ARM SC300 RISC Flash 1.8V/3.3V 32-Pin VFQFPN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 66000 |
|
$2.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST33HTPH2X32AHD8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST33HTPH2X32AHD8
STMicroelectronics
Long-term evolution TPM 2.0 device with an SPI interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2020-06-26 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL VOLATGE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |