-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2232
|
Newark | Ic, Transceiver Rs-485/Rs-422, Smd, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:15Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Stmicroelectronics ST3485EBDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 70257 |
|
$0.4930 | Buy Now |
DISTI #
ST3485EBDR
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: ST3485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 45000 |
|
$0.4965 / $0.5878 | Buy Now |
DISTI #
59M2232
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Bulk (Alt: 59M2232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 12999 Partner Stock |
|
$1.1200 / $1.6600 | Buy Now |
DISTI #
ST3485EBDR
|
Avnet Americas | RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC - Tape and Reel (Alt: ST3485EBDR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5110 / $0.5422 | Buy Now |
|
STMicroelectronics | 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range RoHS: Compliant Min Qty: 1 | 22130 |
|
$0.6900 / $1.3100 | Buy Now |
DISTI #
ST3485EBD
|
TME | IC: interface, transceiver, RS422 / RS485, 12Mbps, SO8, 3.3VDC Min Qty: 1 | 20614 |
|
$0.5790 / $1.4740 | Buy Now |
|
Ameya Holding Limited | ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 | 8730 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ST3485EBDR
|
IBS Electronics | ST3485E Series 3.3 V Ã, ƒ, Â, ‚, Ã, ‚, Â, ±, 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8 Min Qty: 318 Package Multiple: 1 | 5100 |
|
$1.3650 | Buy Now |
DISTI #
SMC-ST3485EBDR
|
Sensible Micro Corporation | IC TXRX 3.3V RS485/422 8 SOIC RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1618 Container: Tape & Reel | 2345 |
|
$0.4313 / $0.4672 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST3485EBDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST3485EBDR
STMicroelectronics
3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |