Part Details for ST35-075-66YL by Panduit Corp
Overview of ST35-075-66YL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9002AC-232N33ST35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Price & Stock for ST35-075-66YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST35-075-66YL-ND
|
DigiKey | TAPE ELECTRICAL YLW 3/4"X22YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
69 In Stock |
|
$5.7610 / $6.8800 | Buy Now |
DISTI #
ST35-075-66YL
|
Avnet Americas | Professional Grade PVC Electrical Tape 20m x 19mm x 0.18mm Yellow - Bulk (Alt: ST35-075-66YL) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
644-ST35-075-66YL
|
Mouser Electronics | Adhesive Tapes Professional Grade ST35 Yellow, .75" x 6 RoHS: Compliant | 17 |
|
$5.7600 / $6.8600 | Buy Now |
DISTI #
73743648
|
RS | Electrical Tape, Yellow, PVC, Prof Grade, 0.75", 0.007 | Panduit ST35-075-66YL RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0600 / $6.5100 | RFQ |
DISTI #
PANST35-075-66YL
|
Heilind Electronics | PROFESSIONAL GRADE ST35 .75 YELLOW, X 6 | Americas - 0 in Stock |
|
$5.7500 / $7.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 972 Factory Stock |
|
$4.9100 / $5.7200 | Buy Now |
DISTI #
000000000006077690
|
Sager | Adhesive Tapes Professional Grade ST35 Yellow, .75 x 6 Min Qty: 20 | 0 |
|
$4.4900 / $5.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 972 Factory Stock |
|
$4.9100 / $5.7200 | Buy Now |
DISTI #
10017650
|
TestEquity LLC | Panduit ST35-075-66YL StrongHold Pro-Grade Electrical Tape, PVC, 600V, .75"x66'L, Yellow, 1Roll | 0 |
|
$6.1500 | Buy Now |