Part Details for ST36308LG by Hammond Manufacturing
Overview of ST36308LG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST36308LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3709
|
Newark | N4,12 Eclipse Slope Top Encl. - 36 X 30 X 8 - Steel/Lt. Gray Rohs Compliant: Yes |Hammond ST36308LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$750.5100 / $754.2200 | Buy Now |
DISTI #
4917-ST36308LG-ND
|
DigiKey | BOX STEEL GRAY 38.9"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$807.3100 | Buy Now |
DISTI #
3937-ST36308LG-ND
|
DigiKey | BOX STEEL GRAY 38.9"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$1,217.4000 / $1,423.4200 | Buy Now |
DISTI #
546-ST36308LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Slope Top Encl. - 36 x 30 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$752.4500 / $754.3500 | Order Now |
DISTI #
74724760
|
RS | N4,12 Eclipse Slope Top Encl. - 36 x 30 x 8 - Steel/Lt. Gray | Hammond Manufacturing ST36308LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$732.4600 | RFQ |
|
Onlinecomponents.com | electrical enclosure - NEMA 4 sloped top RoHS: Compliant | 3 Factory Stock |
|
$676.6700 / $716.6500 | Buy Now |
|
Powell Electronics | SLOPE TOP 36X30X8 Min Qty: 1 | 2 |
|
$669.5700 / $782.8800 | Buy Now |
|
Master Electronics | electrical enclosure - NEMA 4 sloped top RoHS: Compliant | 3 Factory Stock |
|
$676.6700 / $716.6500 | Buy Now |
Part Details for ST36308LG
ST36308LG CAD Models
ST36308LG Part Data Attributes
|
ST36308LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
ST36308LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |