Part Details for ST4-30-1.00-L-D-P-FR by Samtec Inc
Overview of ST4-30-1.00-L-D-P-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ST4-30-1.00-L-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4245
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec ST4-30-1.00-L-D-P-FR RoHS: Not Compliant Min Qty: 1125 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3100 | Buy Now |
DISTI #
ST4-30-1.00-L-D-P-
|
Avnet Americas | Connector Stacking Header 60 Position 4mm/4.5mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ST4-30-1.00-L-D-P-) Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$1.8900 / $2.4600 | Buy Now |
DISTI #
200-ST430100LDPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header | 0 |
|
$2.4600 | Order Now |
|
Onlinecomponents.com | Connector Stacking Header 60 Position 4mm/4.5mm Stack Height 0.4mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.2500 / $4.6900 | Buy Now |
DISTI #
000000000006223316
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1125 | 0 |
|
$1.8900 / $2.4600 | Buy Now |
DISTI #
ST4-30-1.00-L-D-P-FR
|
Avnet Abacus | - Tape and Reel (Alt: ST4-30-1.00-L-D-P-FR) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701003938584
|
Chip1Stop | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header | 2250 |
|
$3.4400 | Buy Now |
|
Master Electronics | Connector Stacking Header 60 Position 4mm/4.5mm Stack Height 0.4mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.2500 / $4.6900 | Buy Now |
DISTI #
5fac0f2061bb334fe973a18e
|
Samtec | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant Min Qty: 1125 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8900 / $2.4600 | Buy Now |
Part Details for ST4-30-1.00-L-D-P-FR
ST4-30-1.00-L-D-P-FR CAD Models
ST4-30-1.00-L-D-P-FR Part Data Attributes
|
ST4-30-1.00-L-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-30-1.00-L-D-P-FR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.146 inch | |
Body Depth | 0.121 inch | |
Body Length | 0.536 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mating Contact Row Spacing | 0.057 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.42 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.8 N |