There are no models available for this part yet.
Overview of ST4-30-1.50-L-D-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ST4-30-1.50-L-D-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM4246
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec ST4-30-1.50-L-D-P-FR RoHS: Not Compliant Min Qty: 1025 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 | Buy Now | |
DISTI #
ST4-30-1.50-L-D-P-
|
Avnet Americas | Connector Stacking Header 60 Position 4.5mm/5mm Stack Height 0.4mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ST4-30-1.50-L-D-P-) Min Qty: 1025 Package Multiple: 1025 Container: Reel | 0 |
|
$1.9200 / $2.5100 | Buy Now | |
DISTI #
200-ST4301.50LDPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header | 0 |
|
$2.2400 / $2.4800 | Order Now | |
Onlinecomponents.com | Connector Stacking Header 60 Position 4.5mm/5mm Stack Height 0.4mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.2800 / $4.7700 | Buy Now | ||
DISTI #
000000000006223317
|
Sager | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header Min Qty: 1025 | 0 |
|
$1.9200 / $2.5100 | Buy Now | |
DISTI #
ST4-30-1.50-L-D-P-FR
|
Avnet Abacus | - Tape and Reel (Alt: ST4-30-1.50-L-D-P-FR) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Connector Stacking Header 60 Position 4.5mm/5mm Stack Height 0.4mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$2.2800 / $4.7700 | Buy Now | ||
DISTI #
5fd5911561bb334fe9c75eb0
|
Samtec | 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant Min Qty: 1025 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.9200 / $2.5100 | Buy Now |
CAD Models for ST4-30-1.50-L-D-P-FR by Samtec Inc
Part Data Attributes for ST4-30-1.50-L-D-P-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.146 inch
|
Body Depth
|
0.141 inch
|
Body Length
|
0.536 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.016 inch
|
Mating Contact Row Spacing
|
0.057 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.42 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1.6 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.8 N
|