Part Details for ST40X-CM(4.0) by Hirose Electric Co Ltd
Overview of ST40X-CM(4.0) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST40X-CM(4.0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9524
|
Newark | Interface Connectors For Portable Terminal Devices Rohs Compliant: Yes |Hirose(Hrs) ST40X-CM(4.0) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1300 | Buy Now |
DISTI #
H10355-ND
|
DigiKey | CONN CABLE CLAMP 4.0MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
883 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
ST40X-CM(4.0)
|
Avnet Americas | Connector Accessories Cable Clamp - Bag (Alt: ST40X-CM(4.0)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0625 / $0.0943 | Buy Now |
DISTI #
798-ST40X-CM4.0
|
Mouser Electronics | I/O Connectors CABLE CLAMP 4.0MM FOR ST SERIES RoHS: Compliant | 4349 |
|
$0.0730 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0793 | Buy Now |
DISTI #
HIRST40X-CM(4.0)
|
Heilind Electronics | 241-0014-7-00 EACH | Americas - 0 in Stock |
|
$0.0781 / $0.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1105 | Buy Now |
DISTI #
ST40X-CM(4.0)
|
Avnet Americas | Connector Accessories Cable Clamp - Bag (Alt: ST40X-CM(4.0)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0625 / $0.0943 | Buy Now |
DISTI #
ST40X-CM-4.0
|
TME | ST40X-CM(4.0) Min Qty: 1000 | 0 |
|
$0.0900 | RFQ |
DISTI #
ST40X-CM(4.0)
|
Avnet Americas | Connector Accessories Cable Clamp - Bag (Alt: ST40X-CM(4.0)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0625 / $0.0943 | Buy Now |
Part Details for ST40X-CM(4.0)
ST40X-CM(4.0) CAD Models
ST40X-CM(4.0) Part Data Attributes
|
ST40X-CM(4.0)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST40X-CM(4.0)
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |