Part Details for ST4300MINI by StarTech
Overview of ST4300MINI by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4300MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1777
|
Newark | Usb 3.0 Hub, 4Port, 5Gbps, Bus Powered Rohs Compliant: Yes |Startech ST4300MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$87.8400 / $101.9800 | Buy Now |
DISTI #
5214-ST4300MINI-ND
|
DigiKey | 4 PORT USB 3.0 HUB - 5GBPS - MIN Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$47.0256 / $53.3000 | Buy Now |
|
Neutron USA | 4 Port USB 3.0 Hub mini | 50 |
|
$74.9900 | Buy Now |
Part Details for ST4300MINI
ST4300MINI CAD Models
ST4300MINI Part Data Attributes:
|
ST4300MINI
StarTech
Buy Now
|
Compare Parts:
ST4300MINI
StarTech
|
Samacsys Manufacturer | Startech |