Part Details for ST4300U3C3 by StarTech
Overview of ST4300U3C3 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4300U3C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015189
|
RS | 4 Port USB 3.0 Hub plus 3 Dedicated USB Charging Ports (2 x 1A & 1 x 2A) | StarTech.com ST4300U3C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$100.2700 / $105.5500 | Buy Now |
|
NAC | 4 PORT USB 3.0 HUB METAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$84.7300 | Buy Now |
|
Neutron USA | StarTech.com 4 Port USB 3.0 Hub plus 3 Dedicated USB Charging Ports (2 x 1A & 1 x 2A) - Wall Mountable Metal Enclosure | 50 |
|
$99.9900 | Buy Now |
Part Details for ST4300U3C3
ST4300U3C3 CAD Models
ST4300U3C3 Part Data Attributes
|
ST4300U3C3
StarTech
Buy Now
|
Compare Parts:
ST4300U3C3
StarTech
|
Samacsys Manufacturer | Startech |