Part Details for ST49C107ACF14-04 by Exar Corporation
Overview of ST49C107ACF14-04 by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST49C107ACF14-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ |
Part Details for ST49C107ACF14-04
ST49C107ACF14-04 CAD Models
ST49C107ACF14-04 Part Data Attributes
|
ST49C107ACF14-04
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST49C107ACF14-04
Exar Corporation
Processor Specific Clock Generator, 129.96MHz, CMOS, PDSO14, 0.150 INCH, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 129.96 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ST49C107ACF14-04
This table gives cross-reference parts and alternative options found for ST49C107ACF14-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST49C107ACF14-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV9107C-10CN8WLF | Processor Specific Clock Generator, 50.11MHz, CMOS, PDIP8, 0.600 INCH, PLASTIC, DIP-8 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-10CN8WLF |
AV9107C-11CS14WLF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-11CS14WLF |
AV9107C-05CS08WLF | Processor Specific Clock Generator, 80.01MHz, CMOS, PDSO8, 0.300 INCH, SOIC-8 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-05CS08WLF |
AV9107C-11CS14W | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-11CS14W |
AV9107C-03CS14W | Processor Specific Clock Generator, 100.23MHz, CMOS, PDSO14, 0.300 INCH, SOIC-14 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-03CS14W |
AV9107C-13CS08 | Clock Generator, 80MHz, CMOS, PDSO8, PLASTIC, SOIC-8 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-13CS08 |
AV9107C-03CN14WLF | Processor Specific Clock Generator, 100.23MHz, CMOS, PDIP14, 0.600 INCH, PLASTIC, DIP-14 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-03CN14WLF |
AV9107C-17CN08 | Processor Specific Clock Generator, 33.29MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-17CN08 |
AV9107C-11CN14 | Processor Specific Clock Generator, 100.23MHz, CMOS, PDIP14, PLASTIC, DIP-14 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-11CN14 |
AV9107C-05CN08LF | Processor Specific Clock Generator, 80.01MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Integrated Device Technology Inc | ST49C107ACF14-04 vs AV9107C-05CN08LF |