Part Details for ST5/1.5 by Amphenol Procom
Overview of ST5/1.5 by Amphenol Procom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST5/1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRCST5/1.5
|
Heilind Electronics | GALV. STEEL TUBE, 1.5 M 48.5MM ANTENNAS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PRCST5/1.5
|
Interstate Connecting Components | GALV. STEEL TUBE, 1.5 M 48.5MM ANTENNAS | 0 |
|
Buy Now |