Part Details for ST515PMD101MLZ by Coilcraft Inc
Overview of ST515PMD101MLZ by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for ST515PMD101MLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 312 |
|
RFQ |
Part Details for ST515PMD101MLZ
ST515PMD101MLZ CAD Models
ST515PMD101MLZ Part Data Attributes:
|
ST515PMD101MLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ST515PMD101MLZ
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 3026 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3026 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000209 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 38 A | |
Self Resonance Frequency | 3750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |