Part Details for ST60-2230C-PU by LAIRD PLC
Overview of ST60-2230C-PU by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ST60-2230C-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-ST60-2230C-PU-ND
|
DigiKey | RF TXRX MODULE BT U.FL CARD EDGE Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1000 In Stock |
|
$39.5200 | Buy Now |
DISTI #
ST60-2230C-PU
|
Avnet Americas | 802.11ac Wi-Fi + Bluetooth v4.2 2.4GHz to 2.495GHz/5.15GHz to 5.825GHz 3.3V - Trays (Alt: ST60-2230C-PU) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 3800 |
|
$28.5600 / $35.9300 | Buy Now |
DISTI #
239-ST60-2230C-PU
|
Mouser Electronics | Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/USB RoHS: Compliant | 155 |
|
$39.5200 | Buy Now |
|
Symmetry Electronics | 60 Series, Sterling Module w/u.FL, PCIE/USB Min Qty: 1 | 0 |
|
$35.9300 | Buy Now |
Part Details for ST60-2230C-PU
ST60-2230C-PU CAD Models
ST60-2230C-PU Part Data Attributes
|
ST60-2230C-PU
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
ST60-2230C-PU
LAIRD PLC
Wireless modules
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Telecom IC Type | TELECOM CIRCUIT |