Part Details for ST6022 by Fairview Microwave Inc
Overview of ST6022 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST6022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4970
|
Newark | Mmcx Plug (Male) Termination (Load) 1 Watts To 6 Ghz, Gold Plated Brass, 1.35 Vswr |Fairview Microwave ST6022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1700 / $54.3400 | Buy Now |
DISTI #
5328-ST6022-ND
|
DigiKey | TERM PLUG MMCX 1.35 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.3500 | Buy Now |
DISTI #
74898175
|
RS | MMCX Plug (Male) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.35 V | Fairview Microwave ST6022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0600 / $41.9900 | RFQ |
|
Onlinecomponents.com | MMCX Plug (Male) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.35 VSWR RoHS: Compliant | 0 |
|
$36.6700 / $48.5500 | Buy Now |
DISTI #
77729775
|
Verical | RF Load 1 Watts To 6 GHz Gold Plated Brass MMCX Plug Min Qty: 3 Package Multiple: 1 | Americas - 39 |
|
$33.0100 / $41.7900 | Buy Now |
DISTI #
ST6022
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: MMCX, Connector Gender: Plug, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.35:1, Maximum Power: 1 Watt. MMCX Plug (Male) Termination (Load) 1 Watts To 6 GHz, Gold Plated Brass, 1.35 VSWR, RF load / termination (also known as a dummy load) part number ST6022 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with MMCX connector. This MMCX RF load is a plug gender and has no chain. MMCX plug RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST6022 has a maximum input power of 1 Watt and a maximum VSWR of 1.35:1. Additional plug MMCX RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 39 |
|
$35.9400 / $41.7900 | Buy Now |