Part Details for ST6B10W by Fairview Microwave Inc
Overview of ST6B10W by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST6B10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4958
|
Newark | Bnc Male (Plug) Termination (Load) 10 Watts To 6 Ghz, 1.3 Vswr, 1 Kwatts Peak Power |Fairview Microwave ST6B10W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.5100 / $418.0100 | Buy Now |
DISTI #
5328-ST6B10W-ND
|
DigiKey | TERM PLUG BNC 1.3 VSWR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.9500 | Buy Now |
DISTI #
74898170
|
RS | BNC Male (Plug) Termination (Load) 10 Watts To 6 GHz, 1.3 VSWR, 1 KWatts Peak P | Fairview Microwave ST6B10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$325.1700 / $349.6400 | RFQ |
|
Onlinecomponents.com | BNC Male (Plug) Termination (Load) 10 Watts To 6 GHz, 1.3 VSWR, 1 KWatts Peak Power | 0 |
|
$309.1100 / $333.0200 | Buy Now |
DISTI #
77727549
|
Verical | ST6B10W Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$313.1900 / $347.9900 | Buy Now |
DISTI #
ST6B10W
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 10 Watt. BNC Male (Plug) Termination (Load) 10 Watts To 6 GHz, 1.3 VSWR, 1 KWatts Peak Power, RF load / termination (also known as a dummy load) part number ST6B10W from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with BNC connector. This BNC RF load is a male gender and has no chain. BNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 6 GHz. Dummy load / RF termination part number ST6B10W has a maximum input power of 10 Watts and a maximum VSWR of 1.3:1. Additional male BNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 8 |
|
$323.6300 / $347.9900 | Buy Now |