Part Details for ST700C12L0 by Vishay Intertechnologies
Overview of ST700C12L0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ST700C12L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST700C12L0
|
Avnet Americas | Thyristor PCT 1.2KV 16.4KA 2-Pin TO-200AC - Bulk (Alt: VS-ST700C12L0) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6025 / $144.3173 | Buy Now |
DISTI #
VS-ST700C12L0
|
Avnet Americas | Thyristor PCT 1.2KV 16.4KA 2-Pin TO-200AC - Bulk (Alt: VS-ST700C12L0) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6025 / $144.3173 | Buy Now |
DISTI #
VS-ST700C12L0
|
Avnet Americas | Thyristor PCT 1.2KV 16.4KA 2-Pin TO-200AC - Bulk (Alt: VS-ST700C12L0) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6025 / $144.3173 | Buy Now |
Part Details for ST700C12L0
ST700C12L0 CAD Models
ST700C12L0 Part Data Attributes
|
ST700C12L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST700C12L0
Vishay Intertechnologies
Silicon Controlled Rectifier, 1857A I(T)RMS, 910000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AC, BPUK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-MEDB-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | B-PUK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 13 Weeks | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AC | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 16000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 910000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1857 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |