Part Details for ST7031 by Pulse Electronics Corporation
Overview of ST7031 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ST7031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 13 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | PULSE TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S) | 64 |
|
$2.6250 / $5.2500 | Buy Now |
DISTI #
000000000000056899
|
Sager | Pulse Transformers | 0 |
|
Buy Now |
Part Details for ST7031
ST7031 CAD Models
ST7031 Part Data Attributes:
|
ST7031
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST7031
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 2.2 V-us | |
Height | 5.91 mm | |
Isolation Voltage | 2000 V | |
Length | 11.61 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 3 | |
Primary Inductance | 45 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.53 mm |