-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-pin smartcard interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2269
|
Newark | Smartcard Interface, 85Deg C, Qfn-16, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Qfn Rohs Compliant: Yes |Stmicroelectronics ST8034CQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1200 / $2.4300 | Buy Now |
DISTI #
40X8856
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics ST8034CQR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
ST8034CQR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16QFN Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9408 / $0.9769 | Buy Now |
DISTI #
ST8034CQR
|
Avnet Americas | Smartcard Interfaces 16-Pin QFN T/R - Tape and Reel (Alt: ST8034CQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9995 / $1.0425 | Buy Now |
DISTI #
511-ST8034CQR
|
Mouser Electronics | Interface - Specialized 16-pin smartcard Interfaces RoHS: Compliant | 626 |
|
$1.0000 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8740 | Buy Now |
|
Rochester Electronics | ST8034C - Interfaces and Transceivers-SMAR RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
ST8034CQR
|
Avnet Americas | Smartcard Interfaces 16-Pin QFN T/R - Tape and Reel (Alt: ST8034CQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9995 / $1.0425 | Buy Now |
DISTI #
ST8034CQR
|
Avnet Americas | Smartcard Interfaces 16-Pin QFN T/R - Tape and Reel (Alt: ST8034CQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9995 / $1.0425 | Buy Now |
DISTI #
ST8034CQR
|
Avnet Silica | Smartcard Interfaces 16-Pin QFN T/R (Alt: ST8034CQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST8034CQR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST8034CQR
STMicroelectronics
16-pin smartcard interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.9 mm |