Part Details for STA-3530A by Stancor
Overview of STA-3530A by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-RS485FDEBZ | Analog Devices | Full-duplex (14-lead SOIC) Sta | |
74LVC823ASO8 | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA | |
74LVC823AQ | Renesas Electronics Corporation | REGISTER WCLEAR AND 3 STA |
Price & Stock for STA-3530A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 1.2 Watts: 3V @ 0.4A - NA Input Blades RoHS: Compliant |
2 In Stock |
|
$50.8800 / $62.1200 | Buy Now |
|
Master Electronics | AC/DC Adapter - 1.2 Watts: 3V @ 0.4A - NA Input Blades RoHS: Compliant |
2 In Stock |
|
$50.8800 / $62.1200 | Buy Now |