Part Details for STA-4118 by Stancor
Overview of STA-4118 by Stancor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA-4118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4590
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 5.4W, 18V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power:5.4W, Output Voltage Vac:18Vac, Output Current:300Ma, Plug Type:Us, Output Connector:2.1Mm X 5.5Mm Barrel Plug Rohs Compliant: Yes |Stancor STA-4118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |