Part Details for STA-6618 by Stancor
Overview of STA-6618 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA-6618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - 36 Watts: 18V @ 2A - NA Input Cord RoHS: Compliant |
47 In Stock |
|
$72.5000 / $164.7600 | Buy Now |
DISTI #
51646274
|
Verical | Plug-In Adapter Single-OUT 18V 2A Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 33 |
|
$137.3268 / $203.1566 | Buy Now |
|
Master Electronics | AC/DC Adapter - 36 Watts: 18V @ 2A - NA Input Cord RoHS: Compliant |
47 In Stock |
|
$72.5000 / $164.7600 | Buy Now |