Part Details for STA12-07HG by Jamicon Corporation
Overview of STA12-07HG by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3207HGK-9ET-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3207HGB-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for STA12-07HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4285-STA12-07HG-ND
|
DigiKey | 1.25 MM W TO B CONNECTOR 7P HOUS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.0549 / $0.1400 | Buy Now |