There are no models available for this part yet.
Overview of STA381BWTR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STA381BWTR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-12079-2-ND
|
DigiKey | IC FULLY INTEG PROCESSOR 48VQFN Lead time: 13 Weeks Container: Tape & Reel (TR) |
1 In Stock |
|
Buy Now | ||
Bristol Electronics | 5801 |
|
RFQ | ||||
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC48 | 4640 |
|
$1.9646 / $3.9291 | Buy Now | ||
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC48 | 3235 |
|
$1.3752 / $3.9291 | Buy Now |
CAD Models for STA381BWTR by STMicroelectronics
Part Data Attributes for STA381BWTR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFN
|
Package Description
|
7 X 7 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VKKD, VQFN-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO OPERATES AT 3.3V DIGITAL SUPPLY
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max (Vsup)
|
26 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7 mm
|
Related Parts for STA381BWTR
-
STA680QOther Consumer ICs
-
LM2594HVN-ADJSwitching Regulator or Controllers
-
SI3865BDV-T1Peripheral Drivers
-
FDN5618PPower Field-Effect Transistors
-
STBP110CVDJ6FPower Management Circuits
-
NLAS3158MNR2GMultiplexers or Switches
-
NCP1117ST18T3GLinear Regulator ICs
-
STA529QAudio/Video Amplifiers
-
SI8902EDB-T2Small Signal Field-Effect Transistors