-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 4.5 A quad power half-bridge digital audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2664
|
Newark | Quad Power Half Bridge Amp, -40To90Deg C Rohs Compliant: Yes |Stmicroelectronics STA50813TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 368 |
|
$4.4900 / $6.3100 | Buy Now |
DISTI #
497-STA50813CT-ND
|
DigiKey | IC AMP D MONO/STER 160W PWRSO-36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2209 In Stock |
|
$3.8624 / $6.8100 | Buy Now |
DISTI #
STA50813TR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 36-Pin PowerSO Slug Up T/R - Tape and Reel (Alt: STA50813TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6967 / $4.2066 | Buy Now |
DISTI #
511-STA50813TR
|
Mouser Electronics | Audio Amplifiers 40V 4.5A Quad Power RoHS: Compliant | 939 |
|
$3.8500 / $5.0200 | Buy Now |
DISTI #
V79:2366_17795690
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 36-Pin PowerSO Slug Up T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1131 | Americas - 1175 |
|
$2.8800 | Buy Now |
DISTI #
V72:2272_17644185
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 36-Pin PowerSO Slug Up T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1539 Container: Cut Strips | Americas - 11 |
|
$2.9088 / $2.9103 | Buy Now |
|
STMicroelectronics | 40 V, 4.5 A quad power half-bridge digital audio amplifier RoHS: Compliant Min Qty: 1 | 939 |
|
$3.8700 / $4.9200 | Buy Now |
|
Future Electronics | IC AMP AUDIO 40V QUAD POWERSO36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 600Reel |
|
$3.7300 | Buy Now |
|
Future Electronics | IC AMP AUDIO 40V QUAD POWERSO36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.7300 | Buy Now |
|
Future Electronics | IC AMP AUDIO 40V QUAD POWERSO36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$3.7300 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA50813TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA50813TR
STMicroelectronics
40 V, 4.5 A quad power half-bridge digital audio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 11 mm |