-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Audio ICs, Sound Terminals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2269
|
Newark | Audio |Stmicroelectronics STA559BW13TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11466-1-ND
|
DigiKey | IC FULLY INTEG PROC POWERSSO-36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2917 / $4.5700 | Buy Now |
DISTI #
STA559BW13TR
|
Avnet Americas | Digital Audio System 36-Pin PowerSSO T/R - Tape and Reel (Alt: STA559BW13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2263 / $2.5334 | Buy Now |
DISTI #
511-STA559BW13TR
|
Mouser Electronics | Audio Amplifiers 5-Volt 2-Amp 2.1 CH FFX 100 dB Audio RoHS: Compliant | 996 |
|
$2.2900 / $4.5800 | Buy Now |
|
STMicroelectronics | Digital Audio ICs, Sound Terminals RoHS: Compliant Min Qty: 1 | 996 |
|
$2.8200 / $4.4900 | Buy Now |
|
Future Electronics | STA559BW Series 16 V 2.1-Ch High-Efficiency Digital Audio System - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2500 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$2.4684 / $4.4880 | Buy Now | |
DISTI #
STA559BW13TR
|
Avnet Americas | Digital Audio System 36-Pin PowerSSO T/R - Tape and Reel (Alt: STA559BW13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2263 / $2.5334 | Buy Now |
DISTI #
STA559BW13TR
|
Avnet Silica | Digital Audio System 36-Pin PowerSSO T/R (Alt: STA559BW13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA559BW13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA559BW13TR
STMicroelectronics
Digital Audio ICs, Sound Terminals
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-02 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |