-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive HD Radio? baseband receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA680-ND
|
DigiKey | RF RECEIVER AM/FM 168LFBGA Min Qty: 1134 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6256 | Buy Now |
DISTI #
STA680
|
Avnet Americas | Receiver AM/FM 1.14 to 1.26V 168-Pin LFBGA Tray - Trays (Alt: STA680) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$10.3014 / $10.5138 | Buy Now |
DISTI #
511-STA680
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Automotive HD Radio? baseband receiver RoHS: Compliant | 0 |
|
$10.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 1134 Lead time: 30 Weeks | 0 |
|
$10.1500 | Buy Now |
DISTI #
STA680
|
Avnet Silica | (Alt: STA680) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STA680
|
EBV Elektronik | (Alt: STA680) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA680
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA680
STMicroelectronics
Automotive HD Radio? baseband receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B168 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |