Part Details for STA7132MPR by Sanken Electric Co Ltd
Overview of STA7132MPR by Sanken Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for STA7132MPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA7132MPR-ND
|
DigiKey | IC MTR DRV UNIPOLAR 10-44V 18ZIP Min Qty: 1785 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80324227
|
Verical | 2-Phase Stepper Motor Driver 18-Pin ZIP Min Qty: 12 Package Multiple: 1 | Americas - 1585 |
|
$5.4361 / $6.6425 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER | 1268 |
|
$5.5215 / $11.0430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1585 |
|
$3.6810 / $10.0220 | Buy Now |
Part Details for STA7132MPR
STA7132MPR CAD Models
STA7132MPR Part Data Attributes:
|
STA7132MPR
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STA7132MPR
Sanken Electric Co Ltd
Stepper Motor Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | ZIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PZIP-T18 | |
Length | 25.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP18,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 44 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |