-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA8089FGA-ND
|
DigiKey | RF RX GNSS 1.561/1.575GHZ 56QFPN Min Qty: 1560 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1085 | Buy Now |
DISTI #
STA8089FGA
|
Avnet Americas | MID INFOTAINMENT - Trays (Alt: STA8089FGA) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$5.8464 / $6.6528 | Buy Now |
DISTI #
V36:1790_19103868
|
Arrow Electronics | GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V Automotive AEC-Q100 56-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2315 | Americas - 1560 |
|
$5.9500 / $7.6500 | Buy Now |
|
STMicroelectronics | Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash RoHS: Compliant Min Qty: 1 | 0 |
|
$9.1600 / $11.6800 | Buy Now |
DISTI #
78404385
|
Verical | GPS Receiver 1575.42MHz 1.32V/1.89V/3.6V Automotive AEC-Q100 56-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 1560 |
|
$5.9500 / $7.6500 | Buy Now |
DISTI #
STA8089FGA
|
Avnet Americas | MID INFOTAINMENT - Trays (Alt: STA8089FGA) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$5.8464 / $6.6528 | Buy Now |
DISTI #
STA8089FGA
|
EBV Elektronik | MID INFOTAINMENT (Alt: STA8089FGA) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8089FGA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8089FGA
STMicroelectronics
Fully Integrated GPS/Galileo/Glonass/Beidou2/QZSS Receiver with embedded RF and in-package Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |