-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STA8089GR - GPS/Glonass/Beidou/QZSS receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STA8089GR-ND
|
DigiKey | LINEAR IC'S Min Qty: 1560 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1085 | Buy Now |
DISTI #
STA8089GR
|
Avnet Americas | GPS Receiver 2 Channel 208MHz 56-Pin VFQFPN Automotive - Trays (Alt: STA8089GR) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$5.8464 / $6.6528 | Buy Now |
DISTI #
511-STA8089GR
|
Mouser Electronics | RF Receiver STA8089GR - GPS/Glonass/Beidou/QZSS receiver RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | STA8089GR - GPS/Glonass/Beidou/QZSS receiver RoHS: Compliant Min Qty: 1 | 0 |
|
$7.2000 / $11.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Lead time: 52 Weeks | 0 |
|
$5.4700 | Buy Now |
DISTI #
STA8089GR
|
Avnet Silica | (Alt: STA8089GR) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STA8089GR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8089GR
STMicroelectronics
STA8089GR - GPS/Glonass/Beidou/QZSS receiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFN-56 | |
Reach Compliance Code | unknown | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |