Part Details for STA8090EXG by STMicroelectronics
Overview of STA8090EXG by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STA8090EXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STA8090EXG-ND
|
DigiKey | HIGH FLEXIBLE GPS/GALILEO/GLONAS Min Qty: 1560 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3075 | Buy Now |
DISTI #
STA8090EXG
|
Avnet Americas | GPS/Galileo/Glonass/Beidou2/QZSS Receiver 1V to 1.32V 169-Pin TFBGA Tray - Trays (Alt: STA8090EXG) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$7.0992 / $8.0784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 25 Weeks | 0 |
|
$6.6400 | Buy Now |
Part Details for STA8090EXG
STA8090EXG CAD Models
STA8090EXG Part Data Attributes
|
STA8090EXG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STA8090EXG
STMicroelectronics
Fully integrated GPS/Galileo/GLONASS/BeiDou/QZSS receiver with high performance processing capability
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |