STAC9750XXTAEC1X
Description: PCM Codec

Overview of STAC9750XXTAEC1X by Tempo Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for STAC9750XXTAEC1X by Tempo Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STAC9750XXTAEC1X by Tempo Semiconductor Inc

STAC9750XXTAEC1X
Tempo Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMPO SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Telecom IC Type
PCM CODEC
Want to compare parts?
  1. STAC9750XXTAEC1X
    Tempo Semiconductor Inc
    PCM Codec
    VS

Alternate Parts for STAC9750XXTAEC1X

This table gives cross-reference parts and alternative options found for STAC9750XXTAEC1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STAC9750XXTAEC1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STAC9750XXTAEC1XR PCM Codec Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9750XXTAEC1XR
Part Number Description Manufacturer Compare
STAC9753ANG PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-5, QFN-32 Integrated Device Technology Inc STAC9750XXTAEC1X vs STAC9753ANG
STAC9753T PCM Codec, 1-Func, PQFP48, LEAD FREE, LQFP-48 Integrated Device Technology Inc STAC9750XXTAEC1X vs STAC9753T
STAC9751XXTAEYYX PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9751XXTAEYYX
STAC9753AXNAEYYXR PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 Integrated Device Technology Inc STAC9750XXTAEC1X vs STAC9753AXNAEYYXR
STAC9752AXTAED1X PCM Codec Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9752AXTAED1X
STAC9752XXTAEYYX PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9752XXTAEYYX
STAC9766XXTAEYYXR PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9766XXTAEYYXR
STAC9766XXTAEYYX PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9766XXTAEYYX
STAC9752AXNAEYYX PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9752AXNAEYYX
STAC9753AXTAEYYX PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 Tempo Semiconductor Inc STAC9750XXTAEC1X vs STAC9753AXTAEYYX

Related Parts for STAC9750XXTAEC1X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STAC9750XXTAEC1X by Tempo Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STAC9750XXTAEC1X by Tempo Semiconductor Inc

Select Manufacturer
Which Manufacturer of STAC9750XXTAEC1X would you like to use for your alert(s)?
  • Please alert me when STAC9750XXTAEC1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STAC9750XXTAEC1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STAC9750XXTAEC1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STAC9750XXTAEC1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STAC9750XXTAEC1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STAC9750XXTAEC1X by Tempo Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: