Part Details for STAC9752XXTAEB2XR by Tempo Semiconductor Inc
Overview of STAC9752XXTAEB2XR by Tempo Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STAC9752XXTAEB2XR
STAC9752XXTAEB2XR CAD Models
STAC9752XXTAEB2XR Part Data Attributes
|
STAC9752XXTAEB2XR
Tempo Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
STAC9752XXTAEB2XR
Tempo Semiconductor Inc
PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMPO SEMICONDUCTOR INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN 5 VOLT NOMINAL SUPPLY VOLTAGE | |
Filter | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for STAC9752XXTAEB2XR
This table gives cross-reference parts and alternative options found for STAC9752XXTAEB2XR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STAC9752XXTAEB2XR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STAC9753ANG | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD-5, QFN-32 | Integrated Device Technology Inc | STAC9752XXTAEB2XR vs STAC9753ANG |
STAC9753T | PCM Codec, 1-Func, PQFP48, LEAD FREE, LQFP-48 | Integrated Device Technology Inc | STAC9752XXTAEB2XR vs STAC9753T |
STAC9750XXTAEC1X | PCM Codec | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9750XXTAEC1X |
STAC9751XXTAEYYX | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9751XXTAEYYX |
STAC9753AXNAEYYXR | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Integrated Device Technology Inc | STAC9752XXTAEB2XR vs STAC9753AXNAEYYXR |
STAC9752AXTAED1X | PCM Codec | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9752AXTAED1X |
STAC9752XXTAEYYX | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-48 | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9752XXTAEYYX |
STAC9766XXTAEYYXR | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9766XXTAEYYXR |
STAC9766XXTAEYYX | PCM Codec, 1-Func, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9766XXTAEYYX |
STAC9752AXNAEYYX | PCM Codec, 1-Func, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-5, QFN-32 | Tempo Semiconductor Inc | STAC9752XXTAEB2XR vs STAC9752AXNAEYYX |