Part Details for STAF-3309F by Stancor
Overview of STAF-3309F by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STAF-3309F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213309
|
RS | Power Supply, AC-DC,9V,0.3A,230V In, Enclosed, Wall Plug, External,2.7W, STAF Series | Stancor STAF-3309F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.3800 / $13.2300 | RFQ |
|
Onlinecomponents.com | AC/DC Adapter - 2.7 Watts: 9V @ 0.3A - EU Input Blades RoHS: Compliant |
58 In Stock |
|
$9.9700 / $34.1700 | Buy Now |
|
Master Electronics | AC/DC Adapter - 2.7 Watts: 9V @ 0.3A - EU Input Blades RoHS: Compliant |
58 In Stock |
|
$9.9700 / $34.1700 | Buy Now |