Part Details for STB09-2-2 by TE Connectivity
Overview of STB09-2-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB09-2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-STB09-2-2-ND
|
DigiKey | TE Connectivity Min Qty: 3000 Container: Bulk MARKETPLACE PRODUCT |
5400 In Stock |
|
$0.0780 | Buy Now |
|
Onlinecomponents.com | Snap on wire markers - Halogen free - Temp -40 to 106°C |
5400 Partner Stock |
|
$0.0565 / $0.0861 | Buy Now |
DISTI #
66043127
|
Verical | STB09-2-2 Min Qty: 900 Package Multiple: 300 | Americas - 5400 |
|
$0.0730 | Buy Now |
DISTI #
RYCSTB09-2-2
|
Interstate Connecting Components | STB09-2-2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity STB09-2-2
|
PEI Genesis | STB09-2-2 | 5400 |
|
Buy Now | |
DISTI #
7825250
|
Farnell | CABLE MARKER, E, SIZE9, NO.2, PK30 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Pack | 0 |
|
$1.3645 / $1.4522 | Buy Now |
|
Master Electronics | Snap on wire markers - Halogen free - Temp -40 to 106°C |
5400 Partner Stock |
|
$0.0565 / $0.0861 | Buy Now |