Part Details for STB10N65K3 by STMicroelectronics
Overview of STB10N65K3 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STB10N65K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14032-2-ND
|
DigiKey | MOSFET N-CH 650V 10A D2PAK Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
901 In Stock |
|
Buy Now | |
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Chip1Cloud | Very low intrinsic capacitances | 8600 |
|
RFQ | |
|
Perfect Parts Corporation | 4114 |
|
RFQ |