-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1095
|
Newark | Mosfet, N Channel, 400V, 9A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:4.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STB11NK40ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1987 |
|
$1.2500 / $2.2000 | Buy Now |
DISTI #
38AH9198
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STB11NK40ZT4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
497-7930-1-ND
|
DigiKey | MOSFET N-CH 400V 9A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1083 In Stock |
|
$1.0165 / $3.2600 | Buy Now |
DISTI #
STB11NK40ZT4
|
Avnet Americas | Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB11NK40ZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9026 | Buy Now |
DISTI #
511-STB11NK40Z
|
Mouser Electronics | MOSFETs N-Ch 400 Volt 9 Amp Zener SuperMESH RoHS: Compliant | 148 |
|
$1.0100 / $2.4400 | Buy Now |
|
STMicroelectronics | N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET RoHS: Compliant Min Qty: 1 | 148 |
|
$1.1800 / $2.1300 | Buy Now |
|
Future Electronics | N-Channel 400 V 49 mΩ 110 W SMT Zener Protected SupeMesh MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.8850 / $0.9550 | Buy Now |
|
Future Electronics | N-Channel 400 V 49 mΩ 110 W SMT Zener Protected SupeMesh MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9700 / $1.0500 | Buy Now |
|
Future Electronics | N-Channel 400 V 49 mΩ 110 W SMT Zener Protected SupeMesh MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
79368141
|
Verical | Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2409 | Americas - 5000 |
|
$0.9839 / $1.0692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB11NK40ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11NK40ZT4
STMicroelectronics
N-channel 400 V, 0.49 Ohm typ., 9 A SuperMESH Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB11NK40ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11NK40ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STB11NK40ZT4 vs STD12NF06L-1 |
IPB45N06S4L08ATMA2 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STB11NK40ZT4 vs IPB45N06S4L08ATMA2 |
STP140NF55 | N-CHANNEL 55V 0.0065 OHM 80A TO-220 STRIPFET II MOSFET | STMicroelectronics | STB11NK40ZT4 vs STP140NF55 |
STP36NF06L | N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET | STMicroelectronics | STB11NK40ZT4 vs STP36NF06L |
STD18N55M5 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | STB11NK40ZT4 vs STD18N55M5 |
STD11NM60N | N-channel 600 V, 0.37 Ohm, 10 A MDmesh(TM) II Power MOSFET in a DPAK package | STMicroelectronics | STB11NK40ZT4 vs STD11NM60N |
STD5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package | STMicroelectronics | STB11NK40ZT4 vs STD5N52K3 |
STP55NF06L | N-channel 60 V, 0.014 Ohm typ., 35 A StripFET II Power MOSFET in a TO-220 package | STMicroelectronics | STB11NK40ZT4 vs STP55NF06L |
STP80NF55-06 | N-channel 55 V, 5 mOhm, 80 A TO-220 STripFET(TM) II Power MOSFET | STMicroelectronics | STB11NK40ZT4 vs STP80NF55-06 |
APT50M75LFLLG | Power Field-Effect Transistor, 57A I(D), 500V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | Microchip Technology Inc | STB11NK40ZT4 vs APT50M75LFLLG |