Part Details for STB15N80K5 by STMicroelectronics
Overview of STB15N80K5 by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB15N80K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6945
|
Newark | Mosfet, N-Ch, 800V, 14A, 190W, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:14A, Drain Source Voltage Vds:800V, On Resistance Rds(On):0.3Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STB15N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1956 |
|
$4.0600 / $6.3700 | Buy Now |
DISTI #
66W7249
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB15N80K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13423-1-ND
|
DigiKey | MOSFET N CH 800V 14A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
807 In Stock |
|
$2.5919 / $5.3200 | Buy Now |
DISTI #
STB15N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 14A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB15N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5960 / $2.9541 | Buy Now |
DISTI #
511-STB15N80K5
|
Mouser Electronics | MOSFET N-Ch 800V 0.3Ohm typ MDmesh K5 14A RoHS: Compliant | 845 |
|
$2.5900 / $5.4300 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 845 |
|
$3.2100 / $5.3200 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.3 Ohm 190 W Surface Mount SuperMESH™ K5 Power Mosfet - D2PaK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.3 Ohm 190 W Surface Mount SuperMESH™ K5 Power Mosfet - D2PaK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
DISTI #
STB15N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 14A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB15N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5960 / $2.9541 | Buy Now |
|
Ameya Holding Limited | N-Channel 800 V 0.3 Ohm 190 W Surface Mount SuperMESH™ K5 Power Mosfet - D2PaK | 3708 |
|
RFQ |
Part Details for STB15N80K5
STB15N80K5 CAD Models
STB15N80K5 Part Data Attributes:
|
STB15N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB15N80K5
STMicroelectronics
N-channel 800 V, 0.300 Ohm typ., 14 A MDmesh K5 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |