-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5818
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STB170NF04 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12535-1-ND
|
DigiKey | MOSFET N-CH 40V 80A D2PAK Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$1.4000 / $3.6000 | Buy Now |
DISTI #
STB170NF04
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB170NF04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4616 / $1.6632 | Buy Now |
DISTI #
511-STB170NF04
|
Mouser Electronics | MOSFET N-CH 40V STripFET 80A RoHS: Compliant | 1000 |
|
$1.4000 / $3.5900 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 1000 |
|
$2.1800 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5000 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 40V, 0.005OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 3951 |
|
$1.1025 / $3.1500 | Buy Now |
DISTI #
STB170NF04
|
Avnet Americas | Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB170NF04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4616 / $1.6632 | Buy Now |
|
ComSIT USA | 40 V, 80 A, 4.4 MILLI OHM, D2PAK STRIPFET II N-CHANNEL POWER MOSFET Power Field-Effect Transistor, 80A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant | Europe - 98 |
|
RFQ | |
DISTI #
STB170NF04
|
Avnet Silica | (Alt: STB170NF04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB170NF04
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB170NF04
STMicroelectronics
Automotive-grade N-channel 40 V, 4.4 mOhm typ., 80 A STripFET(TM) II Power MOSFET in a D2PAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB170NF04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB170NF04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB120N4F6 | N-channel 40 V, 3.5 mOhm typ., 80 A STripFET F6 Power MOSFET in D2PAK package | STMicroelectronics | STB170NF04 vs STB120N4F6 |
STB80N20M5 | N-channel 200 V, 0.019 Ohm typ., 61 A MDmesh M5 Power MOSFET in D2PAK Package | STMicroelectronics | STB170NF04 vs STB80N20M5 |
STB13NM60N | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a D2PAK package | STMicroelectronics | STB170NF04 vs STB13NM60N |