-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3547
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB18N60M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13933-1-ND
|
DigiKey | MOSFET N-CH 600V 13A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2776 In Stock |
|
$0.9938 / $2.3700 | Buy Now |
DISTI #
STB18N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0375 / $1.1806 | Buy Now |
DISTI #
511-STB18N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.255Ohm 13A MDmesh M2 RoHS: Compliant | 703 |
|
$1.0200 / $2.5200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 703 |
|
$1.3300 / $2.3900 | Buy Now |
|
Future Electronics | STB18 Series 600 V 13 A 280 mOhm 110 W 21.5 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | STB18 Series 600 V 13 A 280 mOhm 110 W 21.5 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | STB18 Series 600 V 13 A 280 mOhm 110 W 21.5 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0400 / $1.2500 | Buy Now |
|
Future Electronics | STB18 Series 600 V 13 A 280 mOhm 110 W 21.5 nC N-Channel MOSFET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
STB18N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 13A 3-Pin D2PAK T/R - Tape and Reel (Alt: STB18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0375 / $1.1806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB18N60M2
STMicroelectronics
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in D2PAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB18N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB18N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK14E65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STB18N60M2 vs TK14E65W5 |
TK14C65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STB18N60M2 vs TK14C65W5 |
STP18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220 package | STMicroelectronics | STB18N60M2 vs STP18N60M2 |
STI18N60M2 | N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in I2PAK package | STMicroelectronics | STB18N60M2 vs STI18N60M2 |
IXKH13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | STB18N60M2 vs IXKH13N60C5 |
SIHD14N60E-GE3 | Power Field-Effect Transistor, 13A I(D), 600V, 0.309ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Vishay Intertechnologies | STB18N60M2 vs SIHD14N60E-GE3 |
IXKH13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | STB18N60M2 vs IXKH13N60C5 |
IXKP13N60C5 | Power Field-Effect Transistor, 13A I(D), 600V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | STB18N60M2 vs IXKP13N60C5 |
IPB60R280C6 | Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Infineon Technologies AG | STB18N60M2 vs IPB60R280C6 |
TK14G65W5 | Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V | Toshiba America Electronic Components | STB18N60M2 vs TK14G65W5 |