-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7042
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB18N60M6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
47AK6917
|
Newark | Mosfet, N-Ch, 600V, 13A, To-263 Rohs Compliant: Yes |Stmicroelectronics STB18N60M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $3.0800 | Buy Now |
DISTI #
497-19056-1-ND
|
DigiKey | MOSFET N-CH 600V 13A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1312 / $2.6100 | Buy Now |
DISTI #
STB18N60M6
|
Avnet Americas | N-Channel Power MOSFET 13A 3-Pin TO-263 T/R - Tape and Reel (Alt: STB18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1419 / $1.2994 | Buy Now |
DISTI #
511-STB18N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 230 mOhm typ 13 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
$1.2400 / $2.6100 | Order Now |
|
STMicroelectronics | N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4300 / $2.5600 | Buy Now |
|
Future Electronics | MOSFET 600V 0.28 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1600 / $1.2000 | Buy Now |
|
Future Electronics | MOSFET 600V 0.28 OHM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
STB18N60M6
|
Avnet Americas | N-Channel Power MOSFET 13A 3-Pin TO-263 T/R - Tape and Reel (Alt: STB18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1419 / $1.2994 | Buy Now |
DISTI #
STB18N60M6
|
Avnet Americas | N-Channel Power MOSFET 13A 3-Pin TO-263 T/R - Tape and Reel (Alt: STB18N60M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1419 / $1.2994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB18N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB18N60M6
STMicroelectronics
N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |