Part Details for STB20NM50T4 by STMicroelectronics
Overview of STB20NM50T4 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STB20NM50T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807183
|
Farnell | MOSFET, N-CH, 500V, 20A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 833 |
|
$3.1989 / $5.5056 | Buy Now |
DISTI #
STB20NM50T4
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D?PAK T/R - Tape and Reel (Alt: STB20NM50T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3906 / $2.5410 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 200 mOhm typ., 20 A MDmesh Power MOSFET in a D2PAK package RoHS: Compliant Min Qty: 1 | 1976 |
|
$2.5500 / $6.0800 | Buy Now |
DISTI #
STB20NM50T4
|
Avnet Silica | Trans MOSFET N-CH 500V 20A 3-Pin(2+Tab) D�PAK T/R (Alt: STB20NM50T4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 550V 20A 192W 250m10A10V 5V250uA 1 N-channel TO-263 MOSFETs ROHS | 10 |
|
$4.0667 / $5.4798 | Buy Now |
Part Details for STB20NM50T4
STB20NM50T4 CAD Models
STB20NM50T4 Part Data Attributes
|
STB20NM50T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB20NM50T4
STMicroelectronics
N-channel 500 V, 200 mOhm typ., 20 A MDmesh Power MOSFET in a D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 192 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STB20NM50T4
This table gives cross-reference parts and alternative options found for STB20NM50T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB20NM50T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB20NM50FDT4 | STMicroelectronics | Check for Price | N-Channel 500V - 0.22Ohm - 20A - D2PAK FDmesh(TM) POWER MOSFET (with FAST DIODE) | STB20NM50T4 vs STB20NM50FDT4 |
STB20NM50 | STMicroelectronics | Check for Price | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, D2PAK-3 | STB20NM50T4 vs STB20NM50 |
STB20NM50FD | STMicroelectronics | Check for Price | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STB20NM50T4 vs STB20NM50FD |